| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA690IDBVR | Texas Instruments | $1.9428 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA690IDBVT vs OPA690IDBVR |
| OPA690IDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4700uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA690IDBVT vs OPA690IDBVRG4 |
Part Details for OPA690IDBVT by Texas Instruments
Results Overview of OPA690IDBVT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA690IDBVT Information
OPA690IDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA690IDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA690IDBVTDKR-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$5.3800 | Buy Now |
|
DISTI #
OPA690IDBVTCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$5.3800 | Buy Now |
|
DISTI #
OPA690IDBVTTR-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$3.0758 / $3.4087 | Buy Now |
|
DISTI #
OPA690IDBVT
|
TME | IC: operational amplifier, 300MHz, Ch: 1, ±2.5÷6VDC,±5÷12VDC Min Qty: 1 | 0 |
|
$3.4900 / $5.6500 | RFQ |
|
|
Ameya Holding Limited | IC OPAMP VFB 300MHZ SOT23-6 | 397 |
|
RFQ | |
|
|
Chip Stock | Wideband voltage-feedback operational amplifier with disable 6-SOT-23 -40 to 85 | 18880 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP VFB 300MHZ SOT23-6 | 16670 |
|
$1.5445 / $1.9840 | Buy Now |
US Tariff Estimator: OPA690IDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA690IDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA690IDBVT Part Data Attributes
|
|
OPA690IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA690IDBVT
Texas Instruments
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 12 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 1 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Min | 550 V/Us | |
| Slew Rate-Nom | 1800 V/Us | |
| Supply Current-Max | 5.8 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 500000 | |
| Voltage Gain-Min | 630.957 | |
| Wideband | Yes | |
| Width | 1.6 Mm |
Alternate Parts for OPA690IDBVT
This table gives cross-reference parts and alternative options found for OPA690IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA690IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA690IDBVT Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA690IDBVT involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability in high-gain configurations, use a compensation capacitor (Cc) between the output and the inverting input. The value of Cc depends on the gain and bandwidth requirements. A good starting point is 2-5pF. Additionally, ensure that the feedback resistors are matched and the layout is symmetrical.
-
The maximum power dissipation of OPA690IDBVT is 1.4W. To calculate the power dissipation, use the formula: Pd = (Vcc x Icc) + (Vout x Iout), where Vcc is the supply voltage, Icc is the quiescent current, Vout is the output voltage, and Iout is the output current.
-
Yes, OPA690IDBVT can be used in a single-supply configuration. To do so, connect the negative supply pin to a voltage divider that sets the midpoint of the supply voltage. This allows the output to swing around the midpoint, enabling single-supply operation.
-
To protect OPA690IDBVT from overvoltage and ESD, use a voltage clamp or a transient voltage suppressor (TVS) diode at the input. Additionally, ensure that the PCB layout is designed to minimize ESD exposure, and consider adding ESD protection devices at the input.