Part Details for OPA690IDR by Texas Instruments
Results Overview of OPA690IDR by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA690IDR Information
OPA690IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA690IDR | Texas Instruments | Wideband, Voltage Feedback Operational Amplifier With Disable 8-SOIC -40 to 85 | |
| OPA690IDRG4 | Texas Instruments | Wideband, Voltage Feedback Operational Amplifier With Disable 8-SOIC -40 to 85 |
Price & Stock for OPA690IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-37646-2-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 2500 Container: Tape & Reel |
3784 Tape & Reel |
|
$4.3240 | Buy Now |
|
DISTI #
296-37646-6-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Container: Digi-Reel |
3784 Digi-Reel® |
|
$4.7766 / $7.5300 | Buy Now |
|
DISTI #
296-37646-1-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Container: Cut Tape |
1284 Cut Tape |
|
$4.7766 / $7.5300 | Buy Now |
|
DISTI #
595-OPA690IDR
|
Mouser Electronics | High Speed Operational Amplifiers Wideband V Feedb A 5 95-OPA690ID A 595-O A 595-OPA690ID RoHS: Compliant | 1792 |
|
$3.9800 / $7.4300 | Buy Now |
|
DISTI #
595-OPA690IDR
|
Mouser Electronics | High Speed Operational Amplifiers Wideband V Feedb A 5 95-OPA690ID A 595-O A 595-OPA690ID RoHS: Compliant | 1659 |
|
$3.9500 / $7.5700 | Buy Now |
|
DISTI #
86009383
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 1001 | Americas - 3715 |
|
$3.3500 / $4.1875 | Buy Now |
|
|
Bristol Electronics | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC T/R | 36 |
|
RFQ | |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 3715 |
|
$2.6800 / $3.3500 | Buy Now |
|
DISTI #
86009383
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 1001 | Americas - 3715 |
|
$3.3500 / $4.1875 | Buy Now |
|
DISTI #
OPA690IDR
|
TME | IC: operational amplifier, 300MHz, Ch: 1, ±2.5÷6VDC,±5÷12VDC, SO8 Min Qty: 1 | 0 |
|
$3.0000 / $5.2700 | RFQ |
US Tariff Estimator: OPA690IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA690IDR
OPA690IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA690IDR Part Data Attributes
|
|
OPA690IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA690IDR
Texas Instruments
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 12 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 1 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 550 V/Us | |
| Slew Rate-Nom | 1800 V/Us | |
| Supply Current-Max | 5.8 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 500000 | |
| Voltage Gain-Min | 630.957 | |
| Wideband | Yes | |
| Width | 3.895 Mm |
Alternate Parts for OPA690IDR
This table gives cross-reference parts and alternative options found for OPA690IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA690IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA690ID | Texas Instruments | $2.4835 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 | OPA690IDR vs OPA690ID |
| OPA690IDBVT | Texas Instruments | $2.5572 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar | OPA690IDR vs OPA690IDBVT |
| OPA690IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 | OPA690IDR vs OPA690IDRG4 |
| OPA690IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, 500MHz Band Width, BIPolar, PDSO8 | OPA690IDR vs OPA690IDG4 |
| OPA690IDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4700uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA690IDR vs OPA690IDBVRG4 |
| OPA690IDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA690IDR vs OPA690IDBVTG4 |
OPA690IDR Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA690IDR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
The choice of output filter for OPA690IDR depends on the specific application requirements. A simple RC filter can be used for most applications, but more complex filters like Bessel or Chebyshev filters may be needed for specific frequency response requirements.
-
The maximum power dissipation of OPA690IDR is dependent on the ambient temperature and the thermal resistance of the package. For the SOIC package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
Yes, OPA690IDR is rated for operation up to 125°C, but the maximum power dissipation decreases as the temperature increases. It's essential to ensure the device does not exceed its maximum power dissipation at the operating temperature.
-
To ensure EMC with OPA690IDR, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the output to reduce electromagnetic interference (EMI).