Part Details for OPA693ID by Texas Instruments
Results Overview of OPA693ID by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA693ID Information
OPA693ID by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA693IDG4 | Texas Instruments | Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85 | |
| OPA693IDBVR | Texas Instruments | Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 6-SOT-23 -40 to 85 | |
| OPA693IDBVT | Texas Instruments | Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 6-SOT-23 -40 to 85 |
Price & Stock for OPA693ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-16638-5-ND
|
DigiKey | IC AMP BUFFER 8SOIC Min Qty: 1 Container: Tube |
1838 Tube |
|
$3.9003 / $6.8500 | Buy Now |
|
DISTI #
595-OPA693ID
|
Mouser Electronics | Video Amplifiers Ultra-Widebnd Fixed Gain Video Buffer RoHS: Compliant | 409 |
|
$3.9800 / $6.8000 | Buy Now |
|
DISTI #
595-OPA693ID
|
Mouser Electronics | Video Amplifiers Ultra-Widebnd Fixed Gain Video Buffer RoHS: Compliant | 409 |
|
$3.9800 / $6.8000 | Buy Now |
|
DISTI #
86019963
|
Verical | Op Amp Single Buffer Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0601 | Americas - 6155 |
|
$3.0750 / $3.8500 | Buy Now |
|
DISTI #
86018976
|
Verical | Op Amp Single Buffer Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0701 | Americas - 1318 |
|
$3.0750 / $3.8500 | Buy Now |
|
DISTI #
86007902
|
Verical | Op Amp Single Buffer Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1301 | Americas - 237 |
|
$3.0750 / $3.8500 | Buy Now |
|
DISTI #
86006813
|
Verical | Op Amp Single Buffer Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0501 | Americas - 180 |
|
$3.0750 / $3.8500 | Buy Now |
|
|
Rochester Electronics | OPA693 Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable RoHS: Compliant Status: Active Min Qty: 1 | 7965 |
|
$2.4600 / $3.0800 | Buy Now |
|
DISTI #
86019963
|
Verical | Op Amp Single Buffer Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0601 | Americas - 6155 |
|
$3.0750 / $3.8500 | Buy Now |
|
DISTI #
86018976
|
Verical | Op Amp Single Buffer Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0701 | Americas - 1318 |
|
$3.0750 / $3.8500 | Buy Now |
US Tariff Estimator: OPA693ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA693ID
OPA693ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA693ID Part Data Attributes
|
|
OPA693ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA693ID
Texas Instruments
Buffer Amplifier, 1 Func, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 45 µA | |
| Bias Current-Max (IIB) @25C | 45 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Min | 70 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 2000 V/Us | |
| Slew Rate-Nom | 2500 V/Us | |
| Supply Current-Max | 13 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1400000 | |
| Width | 3.9 Mm |
Alternate Parts for OPA693ID
This table gives cross-reference parts and alternative options found for OPA693ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA693ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA693IDR | Texas Instruments | Check for Price | Buffer Amplifier | OPA693ID vs OPA693IDR |
| OPA693IDG4 | Texas Instruments | Check for Price | Buffer Amplifier, 1 Func, BIPolar, PDSO8 | OPA693ID vs OPA693IDG4 |
| OPA693IDBVTG4 | Texas Instruments | Check for Price | Buffer Amplifier | OPA693ID vs OPA693IDBVTG4 |
OPA693ID Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA693ID involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
The gain resistors (Rf and Rg) should be chosen based on the desired gain and bandwidth of the amplifier. A good starting point is to use the gain equation provided in the datasheet and adjust the values based on the specific application requirements.
-
The maximum power dissipation of OPA693ID is 1.4W. However, this value can be limited by the thermal resistance of the package and the ambient temperature. It's essential to ensure proper heat sinking and thermal management to prevent overheating.
-
Yes, OPA693ID can be used as a unity-gain buffer. However, it's essential to ensure that the input impedance is matched to the source impedance to prevent signal attenuation. Additionally, the output impedance should be considered when driving a load.
-
To minimize EMI, use a shielded enclosure, keep the input and output traces short, and use a common-mode choke or ferrite bead on the input lines. Additionally, ensure that the PCB layout is designed to minimize radiation and susceptibility to EMI.