| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA693IDBVR | Texas Instruments | $2.4517 | Buffer Amplifier, 1 Func, BIPolar, PDSO6 | OPA693IDRG4 vs OPA693IDBVR |
| OPA693ID | Texas Instruments | $2.4754 | Buffer Amplifier, 1 Func, BIPolar, PDSO8 | OPA693IDRG4 vs OPA693ID |
| OPA693IDBVRG4 | Texas Instruments | Check for Price | Buffer Amplifier | OPA693IDRG4 vs OPA693IDBVRG4 |
| OPA693IDR | Texas Instruments | Check for Price | Buffer Amplifier | OPA693IDRG4 vs OPA693IDR |
Part Details for OPA693IDRG4 by Texas Instruments
Results Overview of OPA693IDRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA693IDRG4 Information
OPA693IDRG4 by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA693IDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8 | 3566 |
|
RFQ |
US Tariff Estimator: OPA693IDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA693IDRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA693IDRG4 Part Data Attributes
Alternate Parts for OPA693IDRG4
This table gives cross-reference parts and alternative options found for OPA693IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA693IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA693IDRG4 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a layout with a solid ground plane, short traces, and minimal impedance mismatch to minimize noise and ensure stability. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, ensure the op-amp is operated within its recommended operating conditions, use a compensation capacitor (if required), and minimize parasitic capacitance and inductance in the circuit. Also, check for oscillations and ringing in the output waveform.
-
The maximum power dissipation of OPA693IDRG4 is 1.4W. However, this can be limited by the thermal resistance of the package and the PCB. Ensure proper thermal management to prevent overheating.
-
Yes, OPA693IDRG4 is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures, and the maximum power dissipation may need to be derated. Consult the datasheet for temperature-related specifications.
-
Use proper ESD handling and storage procedures, such as using anti-static wrist straps, mats, and bags. Also, ensure the PCB has adequate ESD protection, such as TVS diodes or ESD protection arrays, to prevent damage to the op-amp.