| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA695IDBVT | Texas Instruments | $2.8280 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO6 | OPA695IDBVRG4 vs OPA695IDBVT |
| OPA695IDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA695IDBVRG4 vs OPA695IDBVTG4 |
Part Details for OPA695IDBVRG4 by Texas Instruments
Results Overview of OPA695IDBVRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA695IDBVRG4 Information
OPA695IDBVRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA695IDBVRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA695IDBVRG4-ND
|
DigiKey | IC OP AMP 1CH SOT-23-6 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.3269 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar | 4736 |
|
RFQ |
US Tariff Estimator: OPA695IDBVRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA695IDBVRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA695IDBVRG4 Part Data Attributes
|
|
OPA695IDBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA695IDBVRG4
Texas Instruments
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23,6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 30 µA | |
| Bias Current-Max (IIB) @25C | 30 µA | |
| Common-mode Reject Ratio-Min | 51 Db | |
| Common-mode Reject Ratio-Nom | 56 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Min | 1100 V/Us | |
| Slew Rate-Nom | 2900 V/Us | |
| Supply Current-Max | 13.3 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1700000 | |
| Wideband | Yes | |
| Width | 1.6 Mm |
Alternate Parts for OPA695IDBVRG4
This table gives cross-reference parts and alternative options found for OPA695IDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA695IDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA695IDBVRG4 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a layout that minimizes parasitic inductance and capacitance, with a solid ground plane and short, direct traces to the input and output pins. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, use a compensation capacitor (Cc) between the output and inverting input pins, and a series resistor (Rs) at the output pin. The values of Cc and Rs depend on the specific application and can be calculated using the datasheet's stability analysis guidelines.
-
The maximum power dissipation of OPA695IDBVRG4 is 1.4W. To calculate it, use the formula: Pd = (Vcc x Icc) + (Vout x Iout), where Vcc is the supply voltage, Icc is the quiescent current, Vout is the output voltage, and Iout is the output current.
-
Yes, OPA695IDBVRG4 is specified to operate from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure that the device is properly heatsinked and follow the recommended operating conditions to minimize thermal stress.
-
Use ESD protection diodes and TVS (transient voltage suppression) diodes at the input and output pins to protect against electrostatic discharge and overvoltage events. Additionally, follow proper handling and storage procedures to prevent ESD damage.