| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA695IDR | Texas Instruments | $1.9519 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | OPA695IDG4 vs OPA695IDR |
| OPA695ID | Texas Instruments | $2.4592 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | OPA695IDG4 vs OPA695ID |
| OPA695IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | OPA695IDG4 vs OPA695IDRG4 |
Part Details for OPA695IDG4 by Texas Instruments
Results Overview of OPA695IDG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA695IDG4 Information
OPA695IDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA695IDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA695IDG4-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 300 Container: Tube |
0 Tube |
|
$4.3368 | Buy Now |
|
|
Chip Stock | Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 8-SOIC -40 to 85 | 10307 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | 5959 |
|
RFQ | |
|
|
Win Source Electronics | Op-Amp | 18850 |
|
$1.2948 / $1.6632 | Buy Now |
US Tariff Estimator: OPA695IDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA695IDG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA695IDG4 Part Data Attributes
|
|
OPA695IDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA695IDG4
Texas Instruments
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 30 µA | |
| Bias Current-Max (IIB) @25C | 30 µA | |
| Common-mode Reject Ratio-Min | 51 Db | |
| Common-mode Reject Ratio-Nom | 56 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1100 V/Us | |
| Slew Rate-Nom | 4300 V/Us | |
| Supply Current-Max | 13.3 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1700000 | |
| Wideband | Yes | |
| Width | 3.895 Mm |
Alternate Parts for OPA695IDG4
This table gives cross-reference parts and alternative options found for OPA695IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA695IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA695IDG4 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a layout with a solid ground plane, short traces, and minimal impedance mismatch to minimize noise and ensure stability. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, make sure to follow the recommended layout guidelines, use a compensation capacitor (if required), and ensure the output is properly terminated. Additionally, check the phase margin and gain margin using simulation tools or a network analyzer.
-
The maximum power dissipation of OPA695IDG4 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C. However, it's recommended to derate the power dissipation based on the operating temperature and thermal resistance.
-
Yes, the OPA695IDG4 can be used as a unity-gain buffer. However, it's essential to ensure the output is properly terminated, and the input impedance is matched to the source impedance to minimize reflections and ensure stability.
-
The OPA695IDG4 has internal ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap, mat, or workstation, and ensure the PCB is properly grounded.