| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA698IDR | Texas Instruments | $2.5045 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PDSO8 | OPA698ID vs OPA698IDR |
| OPA698IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PDSO8 | OPA698ID vs OPA698IDG4 |
Part Details for OPA698ID by Texas Instruments
Results Overview of OPA698ID by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA698ID Information
OPA698ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA698ID | Texas Instruments | Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-SOIC -40 to 85 | |
| OPA698IDRG4 | Texas Instruments | Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-SOIC -40 to 85 | |
| OPA698IDR | Texas Instruments | Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-SOIC -40 to 85 |
Price & Stock for OPA698ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-15860-5-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Container: Tube |
15 Tube |
|
$5.3270 / $6.9200 | Buy Now |
|
|
Bristol Electronics | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube | 50 |
|
RFQ | |
|
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8 | 83 |
|
$11.4867 / $13.9703 | Buy Now |
|
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8 | 1 |
|
$5.5972 / $8.3958 | Buy Now |
|
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8 | 1 |
|
$4.6200 | Buy Now |
|
DISTI #
OPA698ID
|
TME | IC: operational amplifier, 250MHz, Ch: 1, ±5÷12VDC, SO8, 8mV, tube Min Qty: 1 | 0 |
|
$4.4100 / $6.4700 | RFQ |
|
|
Chip Stock | Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-SOIC -40 to 85 | 22500 |
|
RFQ | |
|
|
Sense Electronic Company Limited | SOP8 | 308 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 1 Func, 6000uV Offset-Max, PDSO8 | 9790 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP VFB 250MHZ 8SOIC | 7253 |
|
$5.1790 / $6.6527 | Buy Now |
US Tariff Estimator: OPA698ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA698ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA698ID Part Data Attributes
|
|
OPA698ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA698ID
Texas Instruments
Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 12 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Common-mode Reject Ratio-Min | 54 Db | |
| Common-mode Reject Ratio-Nom | 61 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 2 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 500 V/Us | |
| Slew Rate-Nom | 1800 V/Us | |
| Supply Current-Max | 15.9 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 170000 | |
| Voltage Gain-Min | 501.187 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for OPA698ID
This table gives cross-reference parts and alternative options found for OPA698ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA698ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA698ID Frequently Asked Questions (FAQ)
-
The maximum power dissipation of OPA698ID is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's recommended to use a gain resistor (RG) between 1kΩ to 10kΩ, and a feedback capacitor (CF) between 2pF to 10pF. Additionally, the gain should be set to a minimum of 5V/V to ensure stability.
-
To minimize noise and EMI, it's recommended to use a star-ground configuration, keep the input and output traces short and away from each other, and use a ground plane to shield the device. Additionally, decoupling capacitors should be placed close to the device.
-
Yes, OPA698ID can be used in a single-supply configuration. However, the input common-mode voltage range is limited to VCC-1.5V to VCC+0.5V. Additionally, the output voltage swing is reduced in single-supply configuration.
-
To protect OPA698ID from overvoltage and ESD damage, it's recommended to use voltage clamps, such as TVS diodes, and ESD protection devices, such as ESD arrays, at the input and output pins. Additionally, a fuse or a current-limiting resistor can be used to limit the current in case of an overvoltage event.