Part Details for OPA820SKGD1 by Texas Instruments
Results Overview of OPA820SKGD1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA820SKGD1 Information
OPA820SKGD1 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA820SKGD1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, BIPolar | 6153 |
|
RFQ |
US Tariff Estimator: OPA820SKGD1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA820SKGD1 Part Data Attributes
|
|
OPA820SKGD1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA820SKGD1
Texas Instruments
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, UCC5
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Die-5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 39 µA | |
| Common-mode Reject Ratio-Min | 71 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-XUCC-N5 | |
| Length | 1.094 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 210 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | QCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.381 Mm | |
| Slew Rate-Min | 185 V/Us | |
| Slew Rate-Nom | 240 V/Us | |
| Supply Current-Max | 6.8 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Unity Gain BW-Nom | 202000 | |
| Voltage Gain-Min | 398.11 | |
| Wideband | Yes | |
| Width | 0.654 Mm |