| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA843ID | Texas Instruments | $2.5882 | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8 | OPA843IDRG4 vs OPA843ID |
| OPA843IDR | Texas Instruments | $3.2033 | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8 | OPA843IDRG4 vs OPA843IDR |
| OPA843IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8 | OPA843IDRG4 vs OPA843IDG4 |
Part Details for OPA843IDRG4 by Texas Instruments
Results Overview of OPA843IDRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA843IDRG4 Information
OPA843IDRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA843IDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, BIPolar, PDSO8 | 4846 |
|
RFQ |
US Tariff Estimator: OPA843IDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA843IDRG4 Part Data Attributes
|
|
OPA843IDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA843IDRG4
Texas Instruments
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 37 µA | |
| Bias Current-Max (IIB) @25C | -20 µA | |
| Common-mode Reject Ratio-Min | 85 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 525 V/Us | |
| Slew Rate-Nom | 1000 V/Us | |
| Supply Current-Max | 22.5 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 800000 | |
| Voltage Gain-Min | 316227.76 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for OPA843IDRG4
This table gives cross-reference parts and alternative options found for OPA843IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA843IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.