Part Details for OPA846TDB1 by Texas Instruments
Results Overview of OPA846TDB1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA846TDB1 Information
OPA846TDB1 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA846TDB1 | Texas Instruments | Wideband, Low Noise, Voltage Feedback Operational Amplifier, OPA846-DIE 0- 25 Only |
Price & Stock for OPA846TDB1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA846TDB1-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC DIE Min Qty: 300 Container: Tube |
0 Tube |
|
$5.3570 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 600uV Offset-Max | 5301 |
|
RFQ |
US Tariff Estimator: OPA846TDB1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA846TDB1 Part Data Attributes
|
|
OPA846TDB1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA846TDB1
Texas Instruments
Operational Amplifier, 1 Func, 600uV Offset-Max, CMOS, UUC6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Die-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 19 µA | |
| Bias Current-Max (IIB) @25C | 19 µA | |
| Common-mode Reject Ratio-Min | 95 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 600 µV | |
| JESD-30 Code | R-XUUC-N6 | |
| Length | 1.19 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Slew Rate-Nom | 625 V/Us | |
| Supply Current-Max | 12.9 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Unity Gain BW-Nom | 1750000 | |
| Wideband | Yes | |
| Width | 0.67 Mm |