Part Details for OPA858YR by Texas Instruments
Results Overview of OPA858YR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA858YR Information
OPA858YR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA858YR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-OPA858YRCT-ND
|
DigiKey | 5.5 GHZ GAIN BANDWIDTH PRODUCT, Min Qty: 1 Container: Cut Tape |
2987 Cut Tape |
|
$4.4722 / $7.1000 | Buy Now |
|
DISTI #
296-OPA858YRTR-ND
|
DigiKey | 5.5 GHZ GAIN BANDWIDTH PRODUCT, Min Qty: 3000 Container: Tape & Reel |
2987 Tape & Reel |
|
$4.0344 | Buy Now |
|
DISTI #
296-OPA858YRDKR-ND
|
DigiKey | 5.5 GHZ GAIN BANDWIDTH PRODUCT, Min Qty: 1 Container: Digi-Reel |
2987 Digi-Reel® |
|
$4.4722 / $7.1000 | Buy Now |
|
DISTI #
595-OPA858YR
|
Mouser Electronics | Operational Amplifiers - Op Amps 5.5 GHz Gain Bandwid th Product Decompen RoHS: Compliant | 2760 |
|
$4.1200 / $7.0000 | Buy Now |
US Tariff Estimator: OPA858YR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA858YR Part Data Attributes
|
|
OPA858YR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA858YR
Texas Instruments
Operational Amplifier, 1 Func, 2500uV Offset-Max, BICMOS, UUC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Die | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000005 µA | |
| Bias Current-Max (IIB) @25C | 0.000005 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-XUUC-N13 | |
| Length | 0.751 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 0 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Packing Method | Tr, 7 Inch | |
| Power | No | |
| Programmable Power | No | |
| Slew Rate-Nom | 2000 V/Us | |
| Supply Current-Max | 24 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Unity Gain BW-Nom | 5500000 | |
| Voltage Gain-Min | 3981.072 | |
| Wideband | Yes | |
| Width | 0.705 Mm |