Part Details for OPB100Z by TT Electronics OPTEK Technology
Overview of OPB100Z by TT Electronics OPTEK Technology
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for OPB100Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3528
|
Newark | Ir Emitter & Sensor, 880Nm, 0.02A, 1.7V, Sensor Output:Phototransistor, Sensor Mounting:Cable, Gap Width:914Mm, Aperture Width:-, Forward Current If:20Ma, Reverse Voltage Vr:2V, Forward Voltage:1.7V, Product Range:Opb100 Series, Rohs Compliant: Yes |Tt Electronics/optek Technology OPB100Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$6.5700 / $7.6900 | Buy Now |
DISTI #
73K1007
|
Newark | Infrared Emitter, 880 Nm, Wire Leaded, Peak Wavelength:880Nm, Angle Of Half Intensity:25°, Diode Case Style:Module, Radiant Intensity (Ie):-, Rise Time:-, Fall Time Tf:-, Forward Current If(Av):-, Forward Voltage Vf Max:-, Msl:- Rohs Compliant: Yes |Tt Electronics/optek Technology OPB100Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.1100 / $7.9800 | Buy Now |
DISTI #
365-1628-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3844 In Stock |
|
$7.0840 / $8.6400 | Buy Now |
DISTI #
70048607
|
RS | Emitter/Detectors Optical Emitter Sensor Pair 890nm Snap-In OPB100 Series | Optek (TT Electronics) OPB100Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 2 Lead time: 9 Weeks, 0 Days Container: Pair | 102 |
|
$7.1700 / $8.6400 | Buy Now |
|
Future Electronics | OPB100Z Series 890 nm 100 mA 1.7 V Optical Emitter and Sensor Pair Infrared LED RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$7.6300 / $7.7000 | Buy Now |
|
Onlinecomponents.com | Optical Sensor - Phototransistor Output - Through-Beam Sensing - 12" (304.8mm) Sensing Distance - 30 V - 100 mA If - Module, Pre-Wired. RoHS: Compliant |
1441 In Stock |
|
$6.5100 / $7.6000 | Buy Now |
DISTI #
66742523
|
Verical | Photointerrupter Transmissive Transistor 2-Pin Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2304 | Americas - 1400 |
|
$8.5323 / $9.8830 | Buy Now |
DISTI #
000000000003458931
|
Sager | Optical Switches, Transmissive, Phototransistor Output Emitter Sensor 890nm Min Qty: 1 | 382 |
|
$7.7200 / $8.4700 | Buy Now |
DISTI #
2860809
|
element14 Asia-Pacific | IR EMITTER & SENSOR, 880NM, 0.02A, 1.7V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.6242 / $8.8936 | Buy Now |
DISTI #
2860809
|
Farnell | IR EMITTER & SENSOR, 880NM, 0.02A, 1.7V RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 194 |
|
$7.1978 / $9.1064 | Buy Now |
Part Details for OPB100Z
OPB100Z CAD Models
OPB100Z Part Data Attributes:
|
OPB100Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB100Z
TT Electronics OPTEK Technology
LED Emitter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Breadth | 8.128 mm | |
Body Height | 3.81 mm | |
Body Length or Diameter | 20.32 mm | |
Fiber Optic Device Type | LED EMITTER | |
Number of Channels | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 880 nm | |
Supply Current | 20 mA | |
Supply Voltage-Max | 1.7 V | |
Transmission Type | DIGITAL |