Part Details for OPB608C by TT Electronics OPTEK Technology
Overview of OPB608C by TT Electronics OPTEK Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB608C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6326
|
Newark | Diffuse Photoelectric Sensor, 1.27Mm Min, 9.525Mm Max, 0.50Ma, 1-Channel, Rectangular, Through Hole Mount |Tt Electronics/optek Technology OPB608C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $2.7300 | Buy Now |
|
Onlinecomponents.com | Photointerrupter Reflective Phototransistor 4-Pin RoHS: Compliant |
2 Partner Stock |
|
$1.2600 / $2.3000 | Buy Now |
DISTI #
000000000003459102
|
Sager | Optical Switches, Reflective, Phototransistor Output Reflective Sensor | 0 |
|
Buy Now | |
|
Master Electronics | Photointerrupter Reflective Phototransistor 4-Pin RoHS: Compliant |
2 Partner Stock |
|
$1.2600 / $2.3000 | Buy Now |
Part Details for OPB608C
OPB608C CAD Models
OPB608C Part Data Attributes
|
OPB608C
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB608C
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 1.27mm Min, 9.525mm Max, 0.50mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | 5V VCE | |
Body Breadth | 4.39 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 6.1 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 9.525 mm | |
Measurement Range-Min (mm) | 1.27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 2 mA | |
Output Range | 0.50mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
VCEsat-Max | 0.4 V |