OPB703A
TT Electronics OPTEK Technology
Description: Linear Position Sensor, 1-Channel, Through Hole Mount

Overview of OPB703A by TT Electronics OPTEK Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for OPB703A by TT Electronics OPTEK Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPB703A by TT Electronics OPTEK Technology

OPB703A
TT Electronics OPTEK Technology
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OPTEK TECHNOLOGY INC
Reach Compliance Code
unknown
Gap Size
4.45 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Channels
1
Operating Current-Max
40 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Circuit Type
Transistor
Output Voltage-Max
30 V
Surface Mount
NO
VCEsat-Max
0.4 V
Want to compare parts?
  1. OPB703A
    TT Electronics OPTEK Technology
    Linear Position Sensor, 1-Channel, Through Hole Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPB703A by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPB703A by TT Electronics OPTEK Technology

Select Manufacturer
Which Manufacturer of OPB703A would you like to use for your alert(s)?
  • Please alert me when OPB703A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPB703A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPB703A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPB703A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPB703A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPB703A by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: