Part Details for OPF320A by TT Electronics OPTEK Technology
Overview of OPF320A by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for OPF320A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPF320A-ND
|
DigiKey | XMITTER FIBER OPTIC 850NM TO46 Min Qty: 75 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4671 | Buy Now |
DISTI #
70049191
|
RS | LED Fiber Optic Gaaias Hs TO-46 | Optek (TT Electronics) OPF320A RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1400 / $16.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tray | 0Tray |
|
$11.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5000 / $17.9000 | Buy Now |
DISTI #
000000000003459860
|
Sager | Fiber Optic Transmitters, Receivers, Transceivers Fiber Optic LED 850nm 50mA Min Qty: 75 | 0 |
|
$13.9600 | Buy Now |
Part Details for OPF320A
OPF320A CAD Models
OPF320A Part Data Attributes
|
OPF320A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPF320A
TT Electronics OPTEK Technology
LED Emitter, 830nm Min, 870nm Max, Through Hole Mount, HERMETIC SEALED PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Height | 3.33 mm | |
Body Length or Diameter | 4.7 mm | |
Fall Time-Max | 6 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | 50/125, 62.5/125, 100/140, 200/230, PCS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 870 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Rise Time | 6 ns | |
Spectral Width | 35 nm | |
Supply Current | 100 mA | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO |