Part Details for OPF320B by TT Electronics OPTEK Technology
Overview of OPF320B by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for OPF320B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6382
|
Newark | Led Emitter, 830Nm Min, 870Nm Max, Through Hole Mount |Tt Electronics/optek Technology OPF320B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2000 / $19.4500 | Buy Now |
DISTI #
OPF320B-ND
|
DigiKey | XMITTER FIBER OPTIC 850NM TO46 Min Qty: 75 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4671 | Buy Now |
DISTI #
70049190
|
RS | LED Fiber Optic Gaaias Hs TO-46 | Optek (TT Electronics) OPF320B RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2900 / $14.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tray | 0Tray |
|
$11.3400 | Buy Now |
|
Onlinecomponents.com | TX Optical Fiber 3-Pin Metal Can Tray RoHS: Compliant |
2 Partner Stock |
|
$11.8600 / $15.2100 | Buy Now |
DISTI #
000000000003459861
|
Sager | Fiber Optic Transmitters, Receivers, Transceivers Fiber Optic LED 850nm 50mA Min Qty: 75 | 0 |
|
$13.9600 | Buy Now |
|
Master Electronics | TX Optical Fiber 3-Pin Metal Can Tray RoHS: Compliant |
2 Partner Stock |
|
$11.8600 / $15.2100 | Buy Now |
Part Details for OPF320B
OPF320B CAD Models
OPF320B Part Data Attributes
|
OPF320B
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPF320B
TT Electronics OPTEK Technology
LED Emitter, 830nm Min, 870nm Max, Through Hole Mount, HERMETIC SEALED PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Height | 3.33 mm | |
Body Length or Diameter | 4.7 mm | |
Fall Time-Max | 6 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | 50/125, 62.5/125, 100/140, 200/230, PCS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 870 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Rise Time | 6 ns | |
Spectral Width | 35 nm | |
Supply Current | 100 mA | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO |
Alternate Parts for OPF320B
This table gives cross-reference parts and alternative options found for OPF320B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPF320B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPF320B | LED Emitter, 830nm Min, 870nm Max, Through Hole Mount, PACKAGE-3 | TT Electronics Resistors | OPF320B vs OPF320B |
62074-101 | LED Emitter, 10Mbps, TO-46, Through Hole Mount, HERMETIC SEALED, TO-46, 3 PIN | Micropac Industries Inc | OPF320B vs 62074-101 |
62074-001 | LED Emitter, 10Mbps, TO-46, Through Hole Mount, HERMETIC SEALED, TO-46, 3 PIN | Micropac Industries Inc | OPF320B vs 62074-001 |