Part Details for OPF520 by TT Electronics OPTEK Technology
Overview of OPF520 by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPF520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6155
|
Newark | Photo Diode, Wavelength Typ:-, Data Rate Max:-, Data Transmission Distance:-, Product Range:- Rohs Compliant: Yes |Tt Electronics/optek Technology OPF520 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9100 / $8.5300 | Buy Now |
DISTI #
365-1942-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBD TO18 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
330 In Stock |
|
$7.8320 / $9.6800 | Buy Now |
DISTI #
70049133
|
RS | 5 Mb Receiver/Plastic TO-18, | Optek (TT Electronics) OPF520 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7000 / $9.0600 | RFQ |
|
Future Electronics | OFP Series 5 Mbps 840 nm 7 V Through Hole Fiber Optic Receiver TO-18 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$6.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9200 / $8.0700 | Buy Now |
Part Details for OPF520
OPF520 CAD Models
OPF520 Part Data Attributes
|
OPF520
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPF520
TT Electronics OPTEK Technology
Receiver, 5Mbps, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Height | 4.14 mm | |
Body Length or Diameter | 5.59 mm | |
Built-in Feature | AMPLIFIER | |
Data Rate | 5 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 62.5/125 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for OPF520
This table gives cross-reference parts and alternative options found for OPF520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPF520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFD3023-002 | Receiver, TO-18, Through Hole Mount | Honeywell Sensing and Control / MICRO SWITCH | OPF520 vs HFD3023-002 |