Part Details for OPI1264C by Bedford Opto Technology Ltd
Overview of OPI1264C by Bedford Opto Technology Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Part Details for OPI1264C
OPI1264C CAD Models
OPI1264C Part Data Attributes
|
OPI1264C
Bedford Opto Technology Ltd
Buy Now
Datasheet
|
Compare Parts:
OPI1264C
Bedford Opto Technology Ltd
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BEDFORD OPTO TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 100% | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 10000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000004 s | |
Surface Mount | NO |
Alternate Parts for OPI1264C
This table gives cross-reference parts and alternative options found for OPI1264C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPI1264C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPI113 | Darlington Output Optocoupler, 1-Element, 10000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPI1264C vs OPI113 |
CNY65 | Transistor Output Optocoupler, 1-Element, 8200V Isolation, ROHS COMPLIANT, DIP-4 | Everlight Electronics Co Ltd | OPI1264C vs CNY65 |
OPI1264C | Transistor Output Optocoupler, 1-Element, 10000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPI1264C vs OPI1264C |
OPI1264B | Transistor Output Optocoupler, 1-Element, 10000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPI1264C vs OPI1264B |
CNY65 | Transistor Output Optocoupler, 1-Element, 8200V Isolation, PLASTIC PACKAGE-4 | Vishay Semiconductors | OPI1264C vs CNY65 |