Part Details for OPI1264CR by Bedford Opto Technology Ltd
Overview of OPI1264CR by Bedford Opto Technology Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Part Details for OPI1264CR
OPI1264CR CAD Models
OPI1264CR Part Data Attributes
|
OPI1264CR
Bedford Opto Technology Ltd
Buy Now
Datasheet
|
Compare Parts:
OPI1264CR
Bedford Opto Technology Ltd
Transistor Output Optocoupler, 1-Element, 10000V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BEDFORD OPTO TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 100% | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 10000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000004 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |