-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 20000V Isolation, 2MBps, ROHS COMPLIANT PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T4074
|
Newark | Opto-Isolator, Open Collector Output, 20Kv, No. Of Channels:1 Channel, Isolation Voltage:16Kv, Data Rate:2Mbps, Optocoupler Case Style:Dip, No. Of Pins:5Pins, Product Range:-, Input Current:30Ma, No. Of Channels:1Channels Rohs Compliant: Yes |Tt Electronics/optek Technology OPI1268S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$8.3100 / $8.9400 | Buy Now |
DISTI #
365-1562-ND
|
DigiKey | OPTOISO 20KV OPEN COLLECTOR Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7785 In Stock |
|
$8.3050 / $9.5000 | Buy Now |
DISTI #
70243718
|
RS | Optoelectronics, Optoisolator, 850NM, 20Kv, Open-Collector | Optek (TT Electronics) OPI1268S RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0800 / $9.5000 | RFQ |
|
Future Electronics | HIGH VOLTAGE / HIGH SPEED SUPER OPTI-ISOLATOR RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Container: Tube | 0Tube |
|
$9.2500 / $9.4100 | Buy Now |
|
Onlinecomponents.com | High Voltage / High Speed Opto-Isolator - 1 Channel - 20k VDC - Open Collector Output - 2Mbps - 1.4V Vf - 30mA If - 7V - 6-DIP (27.94mm) - 5 Leads. RoHS: Compliant |
1952 In Stock |
|
$7.7400 / $9.0300 | Buy Now |
DISTI #
000000000003572868
|
Sager | High Speed Optocouplers OPTOISOLATOR HI-VOLTAGE/HI-SPEED Min Qty: 1 | 0 |
|
$9.1800 / $10.0700 | Buy Now |
DISTI #
2630909
|
element14 Asia-Pacific | OPTOCOUPLER, DIGITAL, 20KV, DIP-5 RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$9.5853 / $9.9743 | Buy Now |
DISTI #
2630909
|
Farnell | OPTOCOUPLER, DIGITAL, 20KV, DIP-5 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 4 |
|
$9.1162 / $10.1902 | Buy Now |
|
Master Electronics | High Voltage / High Speed Opto-Isolator - 1 Channel - 20k VDC - Open Collector Output - 2Mbps - 1.4V Vf - 30mA If - 7V - 6-DIP (27.94mm) - 5 Leads. RoHS: Compliant |
1952 In Stock |
|
$7.7400 / $9.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPI1268S
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPI1268S
TT Electronics OPTEK Technology
Logic IC Output Optocoupler, 1-Element, 20000V Isolation, 2MBps, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 2 MBps | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 20000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for OPI1268S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPI1268S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPI1268S | Logic IC Output Optocoupler, 1-Element, 20000V Isolation, 2MBps, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPI1268S vs OPI1268S |