Part Details for OPN-2182-FC-SMA-02 by Bel Fuse
Overview of OPN-2182-FC-SMA-02 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPN-2182-FC-SMA-02
OPN-2182-FC-SMA-02 CAD Models
OPN-2182-FC-SMA-02 Part Data Attributes
|
OPN-2182-FC-SMA-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
OPN-2182-FC-SMA-02
Bel Fuse
RF SMA Connector, 1 Contact(s), Female, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.58 inch | |
Body/Shell Style | JACK | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |