Part Details for OPR2100L by TT Electronics OPTEK Technology
Overview of OPR2100L by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OPR2100L
OPR2100L CAD Models
OPR2100L Part Data Attributes
|
OPR2100L
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPR2100L
TT Electronics OPTEK Technology
Infrared LED, 8.74mm, 1-Element, 870nm, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Configuration | COMMON CATHODE, 6 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 0.35 mW | |
Peak Wavelength | 870 nm | |
Reverse Voltage-Max | 2 V | |
Shape | RECTANGULAR | |
Size | 8.74 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |