Part Details for OPR5013L by TT Electronics OPTEK Technology
Overview of OPR5013L by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Part Details for OPR5013L
OPR5013L CAD Models
OPR5013L Part Data Attributes
|
OPR5013L
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPR5013L
TT Electronics OPTEK Technology
Infrared LED, 9.99mm, 1-Element, 880nm, 16 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | 16 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Configuration | COMMON ANODE, 13 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | RECTANGULAR | |
Size | 9.99 mm |