Part Details for OPT101P-R-J by Burr-Brown Corp
Overview of OPT101P-R-J by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OPT101P-R-J
OPT101P-R-J CAD Models
OPT101P-R-J Part Data Attributes:
|
OPT101P-R-J
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPT101P-R-J
Burr-Brown Corp
Linear IC Output Optocoupler, 1-Channel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Application | AMPLIFIER | |
Configuration | SINGLE | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Shape | SQUARE | |
Size | 2.29 mm | |
Supply Voltage-Nom | 36 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for OPT101P-R-J
This table gives cross-reference parts and alternative options found for OPT101P-R-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPT101P-R-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPT201KD | Linear IC Output Optocoupler, 1-Channel, | Burr-Brown Corp | OPT101P-R-J vs OPT201KD |
OPT209P-J | Linear IC Output Optocoupler, 1-Channel, | Burr-Brown Corp | OPT101P-R-J vs OPT209P-J |
OPT202P | Linear IC Output Optocoupler, 1-Channel, HERMETIC SEALED, CERDIP-8 | Burr-Brown Corp | OPT101P-R-J vs OPT202P |
OPT202G | Linear IC Output Optocoupler, 1-Channel, HERMETIC SEALED, CERDIP-8 | Burr-Brown Corp | OPT101P-R-J vs OPT202G |
OPT101P-J | Monolithic Photodiode and Single-Supply Transimpedance Amplifier 8-SOP 0 to 70 | Texas Instruments | OPT101P-R-J vs OPT101P-J |
OPT202W | Linear IC Output Optocoupler, 1-Channel, HERMETIC SEALED, CERDIP-8 | Burr-Brown Corp | OPT101P-R-J vs OPT202W |
OPT201KP | Linear IC Output Optocoupler, 1-Channel, DIP-8 | Burr-Brown Corp | OPT101P-R-J vs OPT201KP |
OPT209P | Linear IC Output Optocoupler, 1-Channel, | Burr-Brown Corp | OPT101P-R-J vs OPT209P |