Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Optris GmbH | Thermal Imager, 32Hz, 640 X 480P, 80Mm; Temperature Min:0°C; Temperature Max:50°C; Ir Resolution:640 X 480; Thermal Sensitivity (Netd):0.08K; Field Of View (H X V):12° X 9°; Ir Focus Distance Min:80Mm; Image Capture Frequency:32Hz |Optris OPTPI640MO44T1500. |
|
View Details |