Part Details for OPTPI640MO44T1500. by Optris GmbH
Overview of OPTPI640MO44T1500. by Optris GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPTPI640MO44T1500.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1743
|
Newark | Thermal Imager, 32Hz, 640 X 480P, 80Mm, Temperature Min:0°C, Temperature Max:50°C, Ir Resolution:640 X 480, Thermal Sensitivity (Netd):0.08K, Field Of View (H X V):12° X 9°, Ir Focus Distance Min:80Mm, Image Capture Frequency:32Hz |Optris OPTPI640MO44T1500. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |