Part Details for OPV315YBT by TT Electronics OPTEK Technology
Overview of OPV315YBT by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPV315YBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H7387
|
Newark | Laser Diode, Power Rating:200Mw Rohs Compliant: Yes |Tt Electronics/optek Technology OPV315YBT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9500 / $27.2900 | Buy Now |
DISTI #
365-1140-ND
|
DigiKey | LASER DIODE 850NM PANEL MOUNT ST Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6372 | Buy Now |
DISTI #
70048968
|
RS | Opv315Ybt, 1.6 - 2.2 V, 3-Pin 860NM Laser Diode | Optek (TT Electronics) OPV315YBT RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7800 / $30.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$23.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.8300 / $36.6900 | Buy Now |
DISTI #
000000000003460176
|
Sager | VCSEL Lasers VCSEL Min Qty: 50 | 0 |
|
$29.3500 | Buy Now |
Part Details for OPV315YBT
OPV315YBT CAD Models
OPV315YBT Part Data Attributes
|
OPV315YBT
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPV315YBT
TT Electronics OPTEK Technology
VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, ST Connector, Panel Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Communication Standard | ATM, GBE, GR-468 | |
Connection Type | ST CONNECTOR | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.12 ns | |
Fiber Optic Device Type | VCSEL EMITTER | |
Fiber Type | 50/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Rise Time | 0.09 ns | |
Spectral Width | 0.85 nm | |
Supply Current | 0.03 mA | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | NO | |
Threshold Current-Min | 3 mA |
Alternate Parts for OPV315YBT
This table gives cross-reference parts and alternative options found for OPV315YBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPV315YBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPV315YF | VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, FC Connector, Panel Mount | TT Electronics OPTEK Technology | OPV315YBT vs OPV315YF |
OPV315YAT | VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, ST Connector, Panel Mount, ROHS COMPLIANT PACKAGE | TT Electronics Resistors | OPV315YBT vs OPV315YAT |
OPV314YAT | VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, ST Connector, Panel Mount, ROHS COMPLIANT PACKAGE | TT Electronics OPTEK Technology | OPV315YBT vs OPV314YAT |
OPV314YF | VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, FC Connector, Panel Mount | TT Electronics OPTEK Technology | OPV315YBT vs OPV314YF |