Part Details for OQ2275810000G by Amphenol Anytek
Results Overview of OQ2275810000G by Amphenol Anytek
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OQ2275810000G Information
OQ2275810000G by Amphenol Anytek is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OQ2275810000G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OQ2275810000G-ND
|
DigiKey | TERM BLOCK HDR 22POS 5MM Min Qty: 3010 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4776 | Buy Now |
|
DISTI #
72331440
|
RS | OQ-5.0- 22P GREY , CONTACT WITH TIN PLATED ,MARK 90? Min Qty: 3010 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8400 / $1.9700 | RFQ |
|
DISTI #
ANYOQ2275810000G
|
Heilind Electronics | OQ-5.0- 22P GREY CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$1.4500 / $3.9600 | Buy Now |
|
DISTI #
OQ2275810000G
|
TME | Connector: pluggable terminal block, socket, male, OQ, 20A, 300V Min Qty: 3010 | 0 |
|
$1.8500 | RFQ |
|
DISTI #
ANYOQ2275810000G
|
Interstate Connecting Components | OQ-5.0- 22P GREY CONTACT WITH | 0 |
|
Buy Now |