Part Details for ORNTA1002CT1 by Vishay Intertechnologies
Overview of ORNTA1002CT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORNTA1002CT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ORNTA1002CT1
|
Avnet Americas | Res Thin Film NET 10kOhm 0.25% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD T/R - Tape and Reel (Alt: ORNTA1002CT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2420 / $1.7322 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$1.3000 | Buy Now |
Part Details for ORNTA1002CT1
ORNTA1002CT1 CAD Models
ORNTA1002CT1 Part Data Attributes
|
ORNTA1002CT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ORNTA1002CT1
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for ORNTA1002CT1
This table gives cross-reference parts and alternative options found for ORNTA1002CT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORNTA1002CT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORNA1002CUF | Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1916, | Vishay Intertechnologies | ORNTA1002CT1 vs ORNA1002CUF |
ORNTA1002CT1 | RES NET,THIN FILM,10K OHMS,100WV,.25% +/-TOL,-25,25PPM TC,1916 CASE | Vishay Thin Film | ORNTA1002CT1 vs ORNTA1002CT1 |
ORNTA1002CTF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA1002CT1 vs ORNTA1002CTF |