Part Details for ORNTA5001ATF by Vishay Intertechnologies
Overview of ORNTA5001ATF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORNTA5001ATF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ORNTA5001ATF
|
Avnet Americas | ORNTA 5K 0.1%ABS 0.05%RATIO TF E3 - Tape and Reel (Alt: ORNTA5001ATF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.6000 / $1.8894 | Buy Now |
Part Details for ORNTA5001ATF
ORNTA5001ATF CAD Models
ORNTA5001ATF Part Data Attributes
|
ORNTA5001ATF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ORNTA5001ATF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 5000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 5000 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ORNTA5001ATF
This table gives cross-reference parts and alternative options found for ORNTA5001ATF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORNTA5001ATF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORNTA5001AT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA5001ATF vs ORNTA5001AT0 |
ORNA5001AT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA5001ATF vs ORNA5001AT1 |
ORNA5001ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA5001ATF vs ORNA5001ATS |
ORNA5001ATS | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | ORNTA5001ATF vs ORNA5001ATS |
DFNA5001AT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNTA5001ATF vs DFNA5001AT0 |
DFNA5001AT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNTA5001ATF vs DFNA5001AT1 |
ORNTA5001AT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA5001ATF vs ORNTA5001AT1 |
ORNTA5001AT5 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | Vishay Thin Film | ORNTA5001ATF vs ORNTA5001AT5 |
ORNTA5001ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA5001ATF vs ORNTA5001ATS |
DFNA5001AUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNTA5001ATF vs DFNA5001AUF |