Part Details for OS81214AFR-B2B-010300-VAO by Microchip Technology Inc
Results Overview of OS81214AFR-B2B-010300-VAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OS81214AFR-B2B-010300-VAO Information
OS81214AFR-B2B-010300-VAO by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51740-10300804AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 8S 4P Vertical Receptacle. | |
| UE36A10103000T | Amphenol Communications Solutions | QSFP DD, High Speed Input Output, Surface mount Termination, 76 Contacts, 0.80mm (0.031in) Pitch. | |
| 51720-10300803AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 8S 3P STB Right Angle Header. |
Price & Stock for OS81214AFR-B2B-010300-VAO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
150-OS81214AFR-B2B-010300-VAOTR-ND
|
DigiKey | OS81214 NETWORK INTERFACE CTLR Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
OS81214AFR-B2B-010300-VAO
|
Microchip Technology Inc | MOST50 INIC with UTP, VQFN, Projected EOL: 2044-04-29 - Contact for Pricing COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tape & Reel | In Stock: 2500 and Alternates Available |
|
RFQ |