Part Details for OSM260P by TT Electronics OPTEK Technology
Overview of OSM260P by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OSM260P
OSM260P CAD Models
OSM260P Part Data Attributes
|
OSM260P
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OSM260P
TT Electronics OPTEK Technology
Infrared LED, 5.1mm, 1-Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | COMMON CATHODE, 6 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 0.35 mW | |
Shape | SQUARE | |
Size | 5.1 mm |