Part Details for OSOPA5001ATF by Vishay Thin Film
Overview of OSOPA5001ATF by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for OSOPA5001ATF
OSOPA5001ATF CAD Models
OSOPA5001ATF Part Data Attributes:
|
OSOPA5001ATF
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
OSOPA5001ATF
Vishay Thin Film
RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1534, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP, 1534 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.10 | |
Construction | Molded Case | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 5000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.58 mm | |
Package Length | 8.74 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.91 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1534 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for OSOPA5001ATF
This table gives cross-reference parts and alternative options found for OSOPA5001ATF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSOPA5001ATF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OSOPTA5001AT0 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1534, DIP, ROHS COMPLIANT | Vishay Thin Film | OSOPA5001ATF vs OSOPTA5001AT0 |
OSOPTA5001AT5 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1534, DIP, ROHS COMPLIANT | Vishay Thin Film | OSOPA5001ATF vs OSOPTA5001AT5 |
OSOPA5001AT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP | Vishay Intertechnologies | OSOPA5001ATF vs OSOPA5001AT1 |
OSOPA5001AUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP | Vishay Intertechnologies | OSOPA5001ATF vs OSOPA5001AUF |
OSOPA5001ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP | Vishay Intertechnologies | OSOPA5001ATF vs OSOPA5001ATS |
OSOPTA5001AT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT | Vishay Intertechnologies | OSOPA5001ATF vs OSOPTA5001AT1 |