Part Details for OSTTS16515C by On-Shore Technology Inc
Results Overview of OSTTS16515C by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OSTTS16515C Information
OSTTS16515C by On-Shore Technology Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OSTTS16515C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OSTTS16515C-ND
|
DigiKey | TERM BLOCK PLUG 16POS 5.08MM Min Qty: 11 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9800 | Buy Now |
US Tariff Estimator: OSTTS16515C by On-Shore Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OSTTS16515C
OSTTS16515C Part Data Attributes
|
|
OSTTS16515C
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTS16515C
On-Shore Technology Inc
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Thermoplastic | |
| Fastening Method | Screw | |
| Mounting Type | Connector And Panel | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 16 | |
| Rated Current | 15 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Cul; Tuv; Ul; Vde | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Gauge | 12 Awg |
Alternate Parts for OSTTS16515C
This table gives cross-reference parts and alternative options found for OSTTS16515C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTS16515C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0395272016 | Molex | Check for Price | Barrier Strip Terminal Block | OSTTS16515C vs 0395272016 |
| 236-516/000-008 | WAGO Innovative Connections | Check for Price | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | OSTTS16515C vs 236-516/000-008 |
| 257-416/000-006 | WAGO Innovative Connections | Check for Price | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | OSTTS16515C vs 257-416/000-006 |
| 395278416 | Molex | Check for Price | Barrier Strip Terminal Block | OSTTS16515C vs 395278416 |
| 20020013-H162A01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTTS16515C vs 20020013-H162A01LF |
| 257-516/000-009 | WAGO Innovative Connections | Check for Price | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | OSTTS16515C vs 257-516/000-009 |
| 20020013-H164A01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTTS16515C vs 20020013-H164A01LF |
| 395278816 | Molex | Check for Price | Barrier Strip Terminal Block | OSTTS16515C vs 395278816 |
| 395338416 | Molex | Check for Price | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | OSTTS16515C vs 395338416 |
| ELFT16260 | Amphenol PCD | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Plug | OSTTS16515C vs ELFT16260 |