-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OTB-351-03P-C by BlockMaster Blocks is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12P6786
|
Newark | Terminal Block, Barrier, 3 Position, 22-12Awg, No. Of Rows:1 Row, No. Of Positions:3Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:8.5Mm, Rated Current:20A, Rated Voltage:300V, Product Range:Otb-351 Seriesrohs Compliant: Yes |Blockmaster Electronics OTB-351-03P-C RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$6.8400 | Buy Now |
|
DISTI #
5635-OTB-351-03P-C-ND
|
DigiKey | Thru-Panel Terminal Block, Barri Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$11.0000 / $16.0000 | Buy Now |
|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 70 |
|
$9.1290 / $9.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy