Part Details for OTC11S86T by Textron Systems
Overview of OTC11S86T by Textron Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OTC11S86T
OTC11S86T CAD Models
OTC11S86T Part Data Attributes
|
OTC11S86T
Textron Systems
Buy Now
Datasheet
|
Compare Parts:
OTC11S86T
Textron Systems
Photoconductive Sensor, 1-Channel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXTRON SYSTEMS | |
Reach Compliance Code | unknown | |
Detectivity-Min | 4000000000 cm Hz1/2 w-1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 65 °C | |
Photosensitive Area | 36 mm2 | |
Responsivity-Min | 1000 V/W | |
Semiconductor Material | PbSe | |
Sensors/Transducers Type | INFRARED SENSOR,PHOTOCONDUCTIVE | |
Spectral Response (nm) | 1000-5000 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |