Part Details for OTC11S86TC by Textron Systems
Overview of OTC11S86TC by Textron Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OTC11S86TC
OTC11S86TC CAD Models
OTC11S86TC Part Data Attributes:
|
OTC11S86TC
Textron Systems
Buy Now
Datasheet
|
Compare Parts:
OTC11S86TC
Textron Systems
Photoconductive Sensor, 1-Channel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXTRON SYSTEMS | |
Reach Compliance Code | unknown | |
Detectivity-Min | 4000000000 cm Hz1/2 w-1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 65 °C | |
Photosensitive Area | 36 mm2 | |
Responsivity-Min | 1000 V/W | |
Semiconductor Material | PbSe | |
Sensors/Transducers Type | INFRARED SENSOR,PHOTOCONDUCTIVE | |
Spectral Response (nm) | 1000-5000 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |