Part Details for OTC21-51TC by Textron Systems
Overview of OTC21-51TC by Textron Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for OTC21-51TC
OTC21-51TC CAD Models
OTC21-51TC Part Data Attributes
|
OTC21-51TC
Textron Systems
Buy Now
Datasheet
|
Compare Parts:
OTC21-51TC
Textron Systems
Photoconductive Sensor, 1-Channel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXTRON SYSTEMS | |
Reach Compliance Code | unknown | |
Detectivity-Min | 150000000000 cm Hz1/2 w-1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Photosensitive Area | 0.83 mm2 | |
Responsivity-Min | 400000 V/W | |
Semiconductor Material | PbS | |
Sensors/Transducers Type | INFRARED SENSOR,PHOTOCONDUCTIVE | |
Spectral Response (nm) | 2300-2500 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |