Part Details for OTC31-81 by Textron Systems
Overview of OTC31-81 by Textron Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for OTC31-81
OTC31-81 CAD Models
OTC31-81 Part Data Attributes
|
OTC31-81
Textron Systems
Buy Now
Datasheet
|
Compare Parts:
OTC31-81
Textron Systems
Photoconductive Sensor, 1-Channel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXTRON SYSTEMS | |
Reach Compliance Code | unknown | |
Detectivity-Min | 10000000000 cm Hz1/2 w-1 | |
Number of Channels | 1 | |
Operating Temperature-Max | 55 °C | |
Photosensitive Area | 1 mm2 | |
Responsivity-Min | 16000 V/W | |
Semiconductor Material | PbSe | |
Sensors/Transducers Type | INFRARED SENSOR,PHOTOCONDUCTIVE | |
Spectral Response (nm) | 2000-5000 |