Part Details for OTETDCVANF-100.000000 by Taitien Electronics Co Ltd
Overview of OTETDCVANF-100.000000 by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for OTETDCVANF-100.000000
OTETDCVANF-100.000000 CAD Models
OTETDCVANF-100.000000 Part Data Attributes
|
OTETDCVANF-100.000000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OTETDCVANF-100.000000
Taitien Electronics Co Ltd
LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for OTETDCVANF-100.000000
This table gives cross-reference parts and alternative options found for OTETDCVANF-100.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OTETDCVANF-100.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530SB100M000DGR | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | OTETDCVANF-100.000000 vs 530SB100M000DGR |
VCC6-LAF-100M000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | OTETDCVANF-100.000000 vs VCC6-LAF-100M000 |
VC-706-HDE-KAAN-100M000000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Vectron International | OTETDCVANF-100.000000 vs VC-706-HDE-KAAN-100M000000 |
VCC6-LCE-100M000 | LVDS Output Clock Oscillator, 10MHz Min, 250MHz Max, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | OTETDCVANF-100.000000 vs VCC6-LCE-100M000 |
VCC6-VAF-100M000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | OTETDCVANF-100.000000 vs VCC6-VAF-100M000 |
532FA000013BG | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | OTETDCVANF-100.000000 vs 532FA000013BG |
SDS3833A-100.0000(T) | LVDS Output Clock Oscillator, 100MHz Nom, GREEN, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | OTETDCVANF-100.000000 vs SDS3833A-100.0000(T) |
531FA100M000DG | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | OTETDCVANF-100.000000 vs 531FA100M000DG |
EL13D8C2F-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100 MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | OTETDCVANF-100.000000 vs EL13D8C2F-100.000M |
OTERDCVANF-100.000000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Taitien Electronics Co Ltd | OTETDCVANF-100.000000 vs OTERDCVANF-100.000000 |