Part Details for OULP-947-M-23P by BlockMaster Blocks
Results Overview of OULP-947-M-23P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OULP-947-M-23P Information
OULP-947-M-23P by BlockMaster Blocks is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10046971-024LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 23P STB Vertical. | |
| 10046971-031LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 23P STB Vertical. | |
| 10046971-038LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 23P STB Vertical. |
Price & Stock for OULP-947-M-23P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | PCB High Power Terminals, 300V, 40A, Pitch: 11mm 0.433�, 07 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: OULP-947-M-23P by BlockMaster Blocks
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OULP-947-M-23P
OULP-947-M-23P Part Data Attributes
|
|
OULP-947-M-23P
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
OULP-947-M-23P
BlockMaster Blocks
Terminal and Terminal Block,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block |