Part Details for OV-7604-C7+/-20PPMTBQC by Micro Crystal AG
Overview of OV-7604-C7+/-20PPMTBQC by Micro Crystal AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87604AGILFT | Renesas Electronics Corporation | Low Voltage/Low Skew,1:4 PCI/PCI-X | |
87604AGILF | Renesas Electronics Corporation | Low Voltage/Low Skew,1:4 PCI/PCI-X | |
10147604-01LF | Amphenol Communications Solutions | Minitek 1.0mm Terminal Tin Plating, 28 to 32 AWG |
Part Details for OV-7604-C7+/-20PPMTBQC
OV-7604-C7+/-20PPMTBQC CAD Models
OV-7604-C7+/-20PPMTBQC Part Data Attributes
|
OV-7604-C7+/-20PPMTBQC
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
OV-7604-C7+/-20PPMTBQC
Micro Crystal AG
CMOS Output Clock Oscillator, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 350% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | CERAMIC | |
Physical Dimension | 3.2mm x 1.5mm x 1.0mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD |