Part Details for OV-7604-C7-20/+20PPMTAQA by Micro Crystal AG
Overview of OV-7604-C7-20/+20PPMTAQA by Micro Crystal AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for OV-7604-C7-20/+20PPMTAQA
OV-7604-C7-20/+20PPMTAQA CAD Models
OV-7604-C7-20/+20PPMTAQA Part Data Attributes
|
OV-7604-C7-20/+20PPMTAQA
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
OV-7604-C7-20/+20PPMTAQA
Micro Crystal AG
CMOS Output Clock Oscillator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 100 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 1.5mm x 1.0mm | |
Rise Time-Max | 100 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 0.0017 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |