Part Details for P-302H-AB by Cinch Connectivity Solutions
Overview of P-302H-AB by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-302H-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M5827
|
Newark | Plug & Socket Connector, Plug, 2 Position, No. Of Contacts:2Contacts, Product Range:300 Series, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, Contact Material:Brassrohs Compliant: Yes |Cinch Connectivity Solutions P-302H-AB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power PL 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port RoHS: Compliant | 0 |
|
$9.2300 / $10.7700 | Buy Now |
DISTI #
1298060
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.4422 / $10.2812 | Buy Now |
DISTI #
1298060
|
Farnell | PLUG & SOCKET CONNECTOR, PLUG, 2 POSITIO RoHS: Compliant Min Qty: 1000 Lead time: 29 Weeks, 5 Days Container: Each | 0 |
|
$7.2192 | Buy Now |
Part Details for P-302H-AB
P-302H-AB CAD Models
P-302H-AB Part Data Attributes
|
P-302H-AB
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
P-302H-AB
Cinch Connectivity Solutions
Rectangular Connector, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Material | BRASS | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |