Datasheets
P0351NL by:

Data Line Filter, 2 Function(s), 2.8A, ROHS COMPLIANT PACKAGE-4

Part Details for P0351NL by Pulse Electronics Corporation

Overview of P0351NL by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P0351NL

Part # Distributor Description Stock Price Buy
DISTI # 85AJ4279
Newark Common Mode Filter, 1.47Mh, 2.8A Rohs Compliant: Yes |Pulse Electronics P0351NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 899
  • 1 $3.3300
  • 10 $2.2700
  • 25 $2.1700
  • 50 $2.0900
  • 100 $2.0000
  • 500 $1.9000
$1.9000 / $3.3300 Buy Now
DISTI # 55AK0588
Newark Ind,pwr,1.47Mh,sm Npb/Tray Rohs Compliant: Yes |Pulse Electronics P0351NL Min Qty: 1140 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.8500
$1.8500 Buy Now
DISTI # 553-1639-5-ND
DigiKey CMC 2.8A 2LN SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube 4618
In Stock
  • 1 $2.9700
  • 10 $2.4880
  • 30 $2.2717
  • 60 $1.9470
  • 120 $1.7848
  • 270 $1.7307
  • 510 $1.6766
  • 1,020 $1.5685
  • 2,520 $1.5144
$1.5144 / $2.9700 Buy Now
DISTI # P0351NL
Avnet Americas Choke, Common Mode, 1.47 mH, 2.8 A, 19.56mm x 17.02mm x 9.91mm - Trays (Alt: P0351NL) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray 0
  • 30 $1.5530
  • 40 $1.5208
  • 70 $1.4887
  • 150 $1.4566
  • 300 $1.4244
  • 1,500 $1.3923
  • 3,000 $1.3655
$1.3655 / $1.5530 Buy Now
DISTI # 673-P0351NL
Mouser Electronics Common Mode Chokes / Filters SMD CommonMode Choke 1470uH .08Ohms RoHS: Compliant 543
  • 1 $2.9700
  • 10 $1.9500
  • 120 $1.6200
  • 270 $1.5700
$1.5700 / $2.9700 Buy Now
Future Electronics Common Mode Chokes Dual 1.47mH 2.8A 80mOhm DCR SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1140 Package Multiple: 30 Container: Tube 0
Tube
  • 30 $1.5700
  • 90 $1.5300
  • 300 $1.4900
  • 600 $1.4600
  • 1,200 $1.4200
$1.4200 / $1.5700 Buy Now
Future Electronics Common Mode Chokes Dual 1.47mH 2.8A 80mOhm DCR SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1140 Package Multiple: 30 Container: Tube 0
Tube
  • 30 $1.5700
  • 90 $1.5300
  • 300 $1.4900
  • 600 $1.4600
  • 1,200 $1.4200
$1.4200 / $1.5700 Buy Now
Onlinecomponents.com Common Mode Chokes Dual 1470uH 2.8A 0.08Ohm DCR SMD Tube RoHS: Compliant 426 In Stock
  • 10 $2.0500
  • 100 $1.4100
  • 250 $1.3800
  • 500 $1.3200
  • 1,140 $1.3100
  • 3,420 $1.3000
  • 5,700 $1.2900
  • 7,980 $1.2900
$1.2900 / $2.0500 Buy Now
Bristol Electronics   Min Qty: 3 60
  • 3 $2.4000
  • 10 $1.8000
  • 29 $1.5000
$1.5000 / $2.4000 Buy Now
Bristol Electronics   30
RFQ
Quest Components 2 FUNCTIONS, 2.8 A, DATA LINE FILTER 11
  • 1 $3.0825
  • 4 $2.0550
$2.0550 / $3.0825 Buy Now
Quest Components 2 FUNCTIONS, 2.8 A, DATA LINE FILTER 48
  • 1 $3.2000
  • 11 $2.0000
  • 39 $1.2000
$1.2000 / $3.2000 Buy Now
DISTI # P0351NL
TTI Common Mode Chokes / Filters SMD CommonMode Choke 1470uH .08Ohms pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray Americas - 880
In Stock
  • 10 $1.8300
  • 30 $1.7500
  • 120 $1.5500
  • 270 $1.5100
  • 510 $1.4700
  • 1,140 $1.4400
  • 2,340 $1.4100
$1.4100 / $1.8300 Buy Now
DISTI # P0351NL
Avnet Americas Choke, Common Mode, 1.47 mH, 2.8 A, 19.56mm x 17.02mm x 9.91mm - Trays (Alt: P0351NL) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray 0
  • 30 $1.5530
  • 40 $1.5208
  • 70 $1.4887
  • 150 $1.4566
  • 300 $1.4244
  • 1,500 $1.3923
  • 3,000 $1.3655
$1.3655 / $1.5530 Buy Now
DISTI # P0351NL
Avnet Americas Choke, Common Mode, 1.47 mH, 2.8 A, 19.56mm x 17.02mm x 9.91mm - Trays (Alt: P0351NL) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray 0
  • 30 $1.5530
  • 40 $1.5208
  • 70 $1.4887
  • 150 $1.4566
  • 300 $1.4244
  • 1,500 $1.3923
  • 3,000 $1.3655
$1.3655 / $1.5530 Buy Now
DISTI # 000000000001496487
Sager Common Mode Chokes / Filters SMD CommonMode Choke 1470uH .08Ohms Min Qty: 30 869
  • 30 $1.6700
  • 90 $1.5500
  • 240 $1.5100
  • 570 $1.4100
  • 1,170 $1.3500
$1.3500 / $1.6700 Buy Now
DISTI # P0351NL
Avnet Abacus Choke, Common Mode, 1.47 mH, 2.8 A, 19.56mm x 17.02mm x 9.91mm (Alt: P0351NL) RoHS: Compliant Min Qty: 1140 Package Multiple: 30 Lead time: 3 Weeks, 2 Days Abacus - 0
Buy Now
DISTI # P0351NL
Avnet Asia Choke, Common Mode, 1.47 mH, 2.8 A, 19.56mm x 17.02mm x 9.91mm (Alt: P0351NL) RoHS: Compliant Min Qty: 450 Package Multiple: 30 Lead time: 9 Weeks, 0 Days 0
  • 450 $1.3162
  • 900 $1.2979
  • 1,350 $1.2801
  • 2,250 $1.2628
  • 4,500 $1.2296
  • 11,250 $1.1981
  • 22,500 $1.1681
$1.1681 / $1.3162 Buy Now
DISTI # 3861124
element14 Asia-Pacific COMMON MODE FILTER, 1.47MH, 2.8A RoHS: Compliant Min Qty: 1 Container: Each 899
  • 1 $3.1214
  • 3 $2.7689
  • 5 $2.4090
  • 10 $2.0491
  • 20 $1.9463
  • 50 $1.8435
  • 250 $1.7333
  • 500 $1.6819
$1.6819 / $3.1214 Buy Now
DISTI # 3861124
Farnell COMMON MODE FILTER, 1.47MH, 2.8A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each 899
  • 1 $3.3479
  • 3 $2.8839
  • 5 $2.4200
  • 10 $1.9561
  • 20 $1.8056
  • 50 $1.6551
  • 250 $1.5924
  • 500 $1.5674
$1.5674 / $3.3479 Buy Now
Master Electronics Common Mode Chokes Dual 1470uH 2.8A 0.08Ohm DCR SMD Tube RoHS: Compliant 426 In Stock
  • 10 $2.0500
  • 100 $1.4100
  • 250 $1.3800
  • 500 $1.3200
  • 1,140 $1.3100
  • 3,420 $1.3000
  • 5,700 $1.2900
  • 7,980 $1.2900
$1.2900 / $2.0500 Buy Now

Part Details for P0351NL

P0351NL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P0351NL Part Data Attributes

P0351NL Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
P0351NL Pulse Electronics Corporation Data Line Filter, 2 Function(s), 2.8A, ROHS COMPLIANT PACKAGE-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 9 Weeks
DC Resistance-Max 0.08 Ω
Filter Type DATA LINE FILTER
Height 9.91 mm
Inductance 1470 µH
Length 19.56 mm
Mounting Type SURFACE MOUNT
Number of Functions 2
Number of Terminals 4
Operating Temperature-Max 120 °C
Operating Temperature-Min -40 °C
Packing Method TUBE
Rated Current 2.8 A
Screening Level AEC-Q200
Width 17.02 mm

Alternate Parts for P0351NL

This table gives cross-reference parts and alternative options found for P0351NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0351NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P0351T Data Line Filter, 2 Function(s), 2.8A, SURFACE MOUNT PACKAGE-4 Pulse Electronics Corporation P0351NL vs P0351T
Part Number Description Manufacturer Compare
P0351T Data Line Filter, 2 Function(s), 2.8A, SURFACE MOUNT PACKAGE-4 Pulse Electronics Corporation P0351NL vs P0351T

P0351NL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0351NL by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0351NL by Pulse Electronics Corporation

  • Please alert me when P0351NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P0351NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0351NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P0351NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0351NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0351NL by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: