Part Details for P0402K4023BBPA by Vishay Intertechnologies
Overview of P0402K4023BBPA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0402K4023BBPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2700
|
Newark | P 0402 K 4023 B B Pt100 /Paper Tape |Vishay P0402K4023BBPA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $5.6600 | Buy Now |
DISTI #
P0402K4023BBPA
|
Avnet Americas | Res Thin Film 0402 402kOhm 0.1% 1/16W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: P0402K4023BBPA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.1181 / $6.5513 | Buy Now |
DISTI #
P0402K4023BBPA
|
Avnet Americas | Res Thin Film 0402 402kOhm 0.1% 1/16W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: P0402K4023BBPA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.1181 / $6.5513 | Buy Now |
DISTI #
P0402K4023BBPA
|
Avnet Americas | Res Thin Film 0402 402kOhm 0.1% 1/16W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: P0402K4023BBPA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.1181 / $6.5513 | Buy Now |
Part Details for P0402K4023BBPA
P0402K4023BBPA CAD Models
P0402K4023BBPA Part Data Attributes
|
P0402K4023BBPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0402K4023BBPA
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for P0402K4023BBPA
This table gives cross-reference parts and alternative options found for P0402K4023BBPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0402K4023BBPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0402K4023BN | Fixed Resistor, Thin Film, 0.063W, 402000ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | P0402K4023BBPA vs P0402K4023BN |
P0402K4023BBPT | Fixed Resistor, Thin Film, 0.063W, 402000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402K4023BBPA vs P0402K4023BBPT |
P0402K4023BBPE | Fixed Resistor, Thin Film, 0.063W, 402000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402K4023BBPA vs P0402K4023BBPE |
P0402K4023BBT | Fixed Resistor, Thin Film, 0.063W, 402000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402K4023BBPA vs P0402K4023BBT |