Part Details for P0420T by Pulse Electronics Corporation
Overview of P0420T by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P0420T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Bristol Electronics | 457 |
|
RFQ | ||
|
Quest Components | 55 |
|
$1.8480 / $3.3600 | Buy Now | |
|
Quest Components | 160 |
|
$1.8648 / $3.0240 | Buy Now | |
|
Quest Components | 149 |
|
$2.5900 / $4.2000 | Buy Now |
Part Details for P0420T
P0420T CAD Models
P0420T Part Data Attributes
|
P0420T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0420T
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 3.3A, SURFACE MOUNT PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.91 mm | |
Inductance | 1320 µH | |
Length | 19.56 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 3.3 A | |
Width | 17.02 mm |
Alternate Parts for P0420T
This table gives cross-reference parts and alternative options found for P0420T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0420T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0420 | Data Line Filter, 2 Function(s), 3.3A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | P0420T vs P0420 |