Part Details for P0422T by Pulse Electronics Corporation
Overview of P0422T by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Transportation and Logistics
Automotive
Price & Stock for P0422T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 687 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 4.7 A, DATA LINE FILTER | 130 |
|
$2.9380 / $6.7800 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 4.7 A, DATA LINE FILTER | 1352 |
|
$3.3900 / $6.7800 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 4.7 A, DATA LINE FILTER | 386 |
|
$3.7290 / $6.7800 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 4.7 A, DATA LINE FILTER | 13 |
|
$4.9720 / $6.7800 | Buy Now |
DISTI #
P0422T
|
Avnet Abacus | Choke, Common Mode, 770 uH, 4.7 A, 19.56mm x 17.02mm x 9.91mm (Alt: P0422T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 55 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for P0422T
P0422T CAD Models
P0422T Part Data Attributes
|
P0422T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0422T
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 4.7A, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.91 mm | |
Inductance | 770 µH | |
Length | 19.56 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 4.7 A | |
Width | 17.02 mm |
Alternate Parts for P0422T
This table gives cross-reference parts and alternative options found for P0422T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0422T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XF7686-CMC3 | Data Line Filter, 2 Function(s), 4.7A, ROHS COMPLIANT, SMD, 4 PIN | XFMRS Inc | P0422T vs XF7686-CMC3 |
R8105NLT | Data Line Filter, 2 Function(s), 4.7A, 4 Pin(s), | iNRCORE LLC | P0422T vs R8105NLT |