Part Details for P0770.103NL by Pulse Electronics Corporation
Overview of P0770.103NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Financial Technology (Fintech)
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for P0770.103NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2850-ND
|
DigiKey | FIXED IND 10UH 1.1A 160 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Tray |
32 In Stock |
|
Buy Now | |
DISTI #
673-P0770.103NL
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.3810 / $0.4090 | Order Now |
DISTI #
000000000006355586
|
Sager | Power Inductors - SMD | 0 |
|
Buy Now |
Part Details for P0770.103NL
P0770.103NL CAD Models
P0770.103NL Part Data Attributes
|
P0770.103NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0770.103NL
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE MEASURED WITH PEAK RATED CURRENT | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |