Part Details for P092S-EA20BR100K by TT Electronics Resistors
Overview of P092S-EA20BR100K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P092S-EA20BR100K
P092S-EA20BR100K CAD Models
P092S-EA20BR100K Part Data Attributes
|
P092S-EA20BR100K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
P092S-EA20BR100K
TT Electronics Resistors
Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE : 50VAC | |
Construction | Rectangular | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.35 mm | |
Package Length | 15.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for P092S-EA20BR100K
This table gives cross-reference parts and alternative options found for P092S-EA20BR100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P092S-EA20BR100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P092S-EA15BR100K | Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P092S-EA20BR100K vs P092S-EA15BR100K |
TP96D00N20SKB104B104 | Potentiometer, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | P092S-EA20BR100K vs TP96D00N20SKB104B104 |
PTM902-120K-104C3 | Potentiometer, Carbon Composition, 0.05W, 100000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | P092S-EA20BR100K vs PTM902-120K-104C3 |
PTM902-120K-104C2 | Potentiometer, Carbon Composition, 0.05W, 100000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | P092S-EA20BR100K vs PTM902-120K-104C2 |
P092S-FA30BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092S-EA20BR100K vs P092S-FA30BR100K |
PTM902-120K-104A5 | Potentiometer, Carbon Composition, 0.05W, 100000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | P092S-EA20BR100K vs PTM902-120K-104A5 |
P092S-FC25BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092S-EA20BR100K vs P092S-FC25BR100K |
PTM902-120K-104B3 | Potentiometer, Carbon Composition, 0.05W, 100000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | P092S-EA20BR100K vs PTM902-120K-104B3 |
P092S-FB25BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092S-EA20BR100K vs P092S-FB25BR100K |
PTM902-125S-104A5 | Potentiometer, Carbon Composition, 0.05W, 100000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | P092S-EA20BR100K vs PTM902-125S-104A5 |